Drivers And Interfaces
DRV595DAP
Texas Instruments
Description: 15V/±4A High-Efficiency PWM Power Driver 32-HTSSOP -40 to 85

Overview of DRV595DAP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for DRV595DAP by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-DRV595DAP-ND
DigiKey IC PWM PWR DRVR HI-EFF 32HTSSOP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 638
In Stock
  • 11 $28.6300
$28.6300 Buy Now
DISTI # 296-38931-5-ND
DigiKey IC PWM PWR DRVR HI-EFF 32HTSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube 31
In Stock
  • 1 $43.0700
  • 10 $34.0840
  • 46 $30.6339
  • 138 $28.9212
  • 276 $28.0828
$28.0828 / $43.0700 Buy Now
DISTI # 595-DRV595DAP
Mouser Electronics Motor / Motion / Ignition Controllers & Drivers 15V/+3A Hi-Eff PWM Pwr Dvr RoHS: Compliant 27
  • 1 $38.6300
  • 10 $35.6200
  • 25 $34.0200
  • 92 $30.4200
$30.4200 / $38.6300 Buy Now
Rochester Electronics DRV595 15V 4A High-Efficiency PWM Power Driver RoHS: Compliant Status: Active Min Qty: 1 660
  • 1 $28.9000
  • 25 $28.3300
  • 100 $27.1700
  • 500 $26.0100
  • 1,000 $24.5700
$24.5700 / $28.9000 Buy Now

CAD Models for DRV595DAP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DRV595DAP by Texas Instruments

DRV595DAP
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Driver Number of Bits
1
Interface IC Type
HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e4
Length
11 mm
Moisture Sensitivity Level
3
Number of Terminals
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Equivalence Code
TSSOP32,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max
26 V
Supply Voltage-Min
4.5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
6.2 mm
Want to compare parts?
  1. DRV595DAP
    Texas Instruments
    15V/±4A High-Efficiency PWM Power Driver 32-HTSSOP -40 to 85
    VS

Alternate Parts for DRV595DAP

This table gives cross-reference parts and alternative options found for DRV595DAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV595DAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DRV595DAPR 15V/±4A High-Efficiency PWM Power Driver 32-HTSSOP -40 to 85 Texas Instruments DRV595DAP vs DRV595DAPR
Part Number Description Manufacturer Compare
DRV595DAPR 15V/±4A High-Efficiency PWM Power Driver 32-HTSSOP -40 to 85 Texas Instruments DRV595DAP vs DRV595DAPR

Related Parts for DRV595DAP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DRV595DAP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DRV595DAP by Texas Instruments

Select Manufacturer
Which Manufacturer of DRV595DAP would you like to use for your alert(s)?
  • Please alert me when DRV595DAP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DRV595DAP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DRV595DAP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DRV595DAP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DRV595DAP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DRV595DAP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: