-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, 40-V, half-bridge Smart Gate Driver w/offline diagnostics and inline current sense amp. 32-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DRV8106HQRHBRQ1CT-ND
|
DigiKey | IC HALF BRIDGE DRIVER 5MA 32VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8261 In Stock |
|
$1.1673 / $2.6500 | Buy Now |
DISTI #
595-DRV8106HQRHBRQ1
|
Mouser Electronics | Gate Drivers Automotive, 40-V, half-bridge Smart Gate Driver w/offline diagnostics and inline current sense amp. 32-VQFN -40 to 125 RoHS: Compliant | 5929 |
|
$1.1600 / $2.7100 | Buy Now |
|
Ameya Holding Limited | 83833 |
|
RFQ | ||
|
Win Source Electronics | IC HALF BRIDGE DRIVER 5MA 32VQFN / Half Bridge Driver DC Motors, Relays, Solenoids Power MOSFET 32-VQFN (5x5) | 24885 |
|
$1.1310 / $1.6960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV8106HQRHBRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8106HQRHBRQ1
Texas Instruments
Automotive, 40-V, half-bridge Smart Gate Driver w/offline diagnostics and inline current sense amp. 32-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 37 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 13.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |