-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, 40-V, half-bridge Smart Gate Driver w/offline diagnostics and inline current sense amp. 32-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DRV8106SQRHBRQ1CT-ND
|
DigiKey | IC HALF BRIDGE DRIVER 5MA 32VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5291 In Stock |
|
$1.2198 / $2.7700 | Buy Now |
DISTI #
595-DRV8106SQRHBRQ1
|
Mouser Electronics | Gate Drivers Automotive, 40-V, half-bridge Smart Gate Driver w/offline diagnostics and inline current sense amp. 32-VQFN -40 to 125 RoHS: Compliant | 3990 |
|
$1.1600 / $2.7700 | Buy Now |
|
Ameya Holding Limited | 5900 |
|
RFQ | ||
|
Win Source Electronics | IC HALF BRIDGE DRIVER 5MA 32VQFN / Half Bridge Driver DC Motors, Relays, Solenoids Power MOSFET 32-VQFN (5x5) | 38444 |
|
$5.6530 / $8.4790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV8106SQRHBRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8106SQRHBRQ1
Texas Instruments
Automotive, 40-V, half-bridge Smart Gate Driver w/offline diagnostics and inline current sense amp. 32-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-01-31 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | PUSH-PULL | |
Output Peak Current Limit-Nom | 0.062 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max | 37 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 37 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 13.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.6 µs | |
Turn-on Time | 0.85 µs |
This table gives cross-reference parts and alternative options found for DRV8106SQRHBRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8106SQRHBRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDRV8106SQRHBQ1 | MOSFET Driver | Texas Instruments | DRV8106SQRHBRQ1 vs PDRV8106SQRHBQ1 |
DRV8106SQRHBTQ1 | MOSFET Driver | Texas Instruments | DRV8106SQRHBRQ1 vs DRV8106SQRHBTQ1 |