Part Details for DRV83053PHPR by Texas Instruments
Overview of DRV83053PHPR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DRV83053PHPR | Texas Instruments | Three phase gate driver with three integrated current shunt amplifiers 48-HTQFP -40 to 125 |
Price & Stock for DRV83053PHPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5710
|
Newark | Motor Driver, 3P Bldc, 0.08A, Htqfp-48, Motor Type:Three Phase Dc Brushless, No. Of Outputs:1Outputs, Output Current:80Ma, Output Voltage:-, Driver Case Style:Htqfp, No. Of Pins:48Pins, Supply Voltage Min:4.4V, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV83053PHPR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4 |
|
$1.7400 | Buy Now |
DISTI #
296-42657-1-ND
|
DigiKey | IC MTR DRV MULTI 4.4-45V 48HTQFP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1890 In Stock |
|
$2.8031 / $5.5400 | Buy Now |
DISTI #
595-DRV83053PHPR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 45-V max 3-phase smart gate driver with current shunt amplifiers & SPI 48-HTQFP -40 to 125 RoHS: Compliant | 1640 |
|
$2.7100 / $5.4100 | Buy Now |
|
Win Source Electronics | IC MTR DRV MULTI 4.4-45V 48HTQFP / Three Phase Gate Driver | 5519 |
|
$0.0200 / $0.0300 | Buy Now |