DRV8311PRRWR
Texas Instruments
Description: 24-V abs max, 3 to 20-V, three-phase brushless-DC motor driver with integrated FETs 24-WQFN -40 to 125

Overview of DRV8311PRRWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DRV8311PRRWR Texas Instruments 24-V abs max, 3 to 20-V, three-phase brushless-DC motor driver with integrated FETs 24-WQFN -40 to 125

Price & Stock for DRV8311PRRWR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-DRV8311PRRWRCT-ND
DigiKey 24V ABS MAX, 3 TO 20V, 3-PHASE B Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4417
In Stock
  • 1 $2.5500
  • 10 $1.8320
  • 25 $1.6512
  • 100 $1.4521
  • 250 $1.3571
  • 500 $1.2999
  • 1,000 $1.2528
  • 2,500 $1.2030
  • 5,000 $0.6675
  • 10,000 $0.6519
  • 15,000 $0.6441
$0.6441 / $2.5500 Buy Now
DISTI # 595-DRV8311PRRWR
Mouser Electronics Motor / Motion / Ignition Controllers & Drivers 24-V abs max, 3 to 20-V, three-phase brushless-DC motor driver with integrated FETs 24-WQFN -40 to 125 RoHS: Compliant 4372
  • 1 $1.5700
  • 10 $1.4100
  • 100 $1.1000
  • 500 $0.9140
  • 5,000 $0.6380
  • 10,000 $0.6140
$0.6140 / $1.5700 Buy Now
LCSC WQFN-24(3x3) Brushless DC (BLDC) Motor Driver ROHS 205
  • 1 $1.5675
  • 10 $1.3519
  • 30 $1.2182
  • 100 $1.0797
  • 500 $1.0167
  • 1,000 $0.9900
$0.9900 / $1.5675 Buy Now

CAD Models for DRV8311PRRWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DRV8311PRRWR by Texas Instruments

DRV8311PRRWR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
WQFN-24
Reach Compliance Code
compliant
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
BRUSHLESS DC MOTOR CONTROLLER
JESD-30 Code
S-PQCC-N24
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
5 A
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC24,.12SQ,16
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.8 mm
Supply Current-Max (Isup)
15 mA
Supply Voltage-Max (Vsup)
20 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
YES
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Width
3 mm
Want to compare parts?
  1. DRV8311PRRWR
    Texas Instruments
    24-V abs max, 3 to 20-V, three-phase brushless-DC motor driver with integrated FETs 24-WQFN -40 to 125
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DRV8311PRRWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DRV8311PRRWR by Texas Instruments

Select Manufacturer
Which Manufacturer of DRV8311PRRWR would you like to use for your alert(s)?
  • Please alert me when DRV8311PRRWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DRV8311PRRWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DRV8311PRRWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DRV8311PRRWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DRV8311PRRWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DRV8311PRRWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: