DRV8316RRGFR
Texas Instruments
Description: 40-V max 8-A peak 3-phase motor driver with integrated current sensing and integrated FETs 40-VQFN -40 to 125

Overview of DRV8316RRGFR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
DRV8316RRGFR Texas Instruments 40-V max 8-A peak 3-phase motor driver with integrated current sensing and integrated FETs 40-VQFN -40 to 125
PDRV8316RRGFR Texas Instruments 40-V max 8-A peak 3-phase motor driver with integrated current sensing

Price & Stock for DRV8316RRGFR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-DRV8316RRGFRCT-ND
DigiKey 40-V MAX 8-A PEAK 3-PHASE MOTOR Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2688
In Stock
  • 1 $4.5500
  • 10 $3.3320
  • 25 $3.0272
  • 100 $2.6917
  • 250 $2.5317
  • 500 $2.4352
  • 1,000 $2.3558
  • 3,000 $2.2577
$2.2577 / $4.5500 Buy Now
DISTI # 595-DRV8316RRGFR
Mouser Electronics Motor / Motion / Ignition Controllers & Drivers 40-V max 8-A peak 3-phase motor driver with integrated current sensing and integrated FETs 40-VQFN -40 to 125 RoHS: Compliant 3280
  • 1 $3.2300
  • 5 $3.1900
  • 10 $2.8800
  • 25 $2.7500
  • 50 $2.6900
  • 100 $2.5600
  • 250 $2.5200
  • 500 $2.4400
  • 1,000 $2.1800
$2.1800 / $3.2300 Buy Now

CAD Models for DRV8316RRGFR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DRV8316RRGFR by Texas Instruments

DRV8316RRGFR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
VQFN-40
Reach Compliance Code
compliant
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
BRUSHLESS DC MOTOR CONTROLLER
JESD-30 Code
R-PQCC-N40
JESD-609 Code
e4
Length
7 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
40
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
8 A
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC40,.19X.27,20
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1 mm
Supply Current-Max (Isup)
21 mA
Supply Voltage-Max (Vsup)
35 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
24 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
5 mm
Want to compare parts?
  1. DRV8316RRGFR
    Texas Instruments
    40-V max 8-A peak 3-phase motor driver with integrated current sensing and integrated FETs 40-VQFN -40 to 125
    VS

Alternate Parts for DRV8316RRGFR

This table gives cross-reference parts and alternative options found for DRV8316RRGFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8316RRGFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCT8316Z0TRGFR 40-V max, 8-A peak, sensored trapezoidal control 3-phase BLDC motor driver 40-VQFN -40 to 125 Texas Instruments DRV8316RRGFR vs MCT8316Z0TRGFR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DRV8316RRGFR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DRV8316RRGFR by Texas Instruments

Select Manufacturer
Which Manufacturer of DRV8316RRGFR would you like to use for your alert(s)?
  • Please alert me when DRV8316RRGFR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DRV8316RRGFR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DRV8316RRGFR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DRV8316RRGFR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DRV8316RRGFR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DRV8316RRGFR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: