Part Details for DRV8320HRTVR by Texas Instruments
Overview of DRV8320HRTVR by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRV8320HRTVR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48909-1-ND
|
DigiKey | IC MTR DRV MULTPHAS 6-60V 32WQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8422 In Stock |
|
$1.4143 / $2.9300 | Buy Now |
DISTI #
595-DRV8320HRTVR
|
Mouser Electronics | Gate Drivers 65-V max 3-phase smart gate driver 32-WQFN -40 to 125 RoHS: Compliant | 4653 |
|
$1.4500 / $2.9000 | Buy Now |
|
Ameya Holding Limited | 10131 |
|
RFQ | ||
|
Chip1Cloud | IC MTR DRV MULTPHAS 6-60V 32WQFN | 4500 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC MTR DRV MULTPHAS 6-60V 32WQFN | 792 |
|
$0.8480 / $1.4401 | Buy Now |
|
LCSC | 5mA 6V60V WQFN-32-EP(5x5) Motor Driver ICs ROHS | 757 |
|
$0.8653 / $1.4695 | Buy Now |
|
Win Source Electronics | IC MTR DRV MULTPHAS 6-60V 32WQFN | 166600 |
|
$1.8840 / $2.8260 | Buy Now |