Part Details for DRV8323SRTAT by Texas Instruments
Overview of DRV8323SRTAT by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRV8323SRTAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3932
|
Newark | Mosfet Driver, Half Bridge, Wqfn-40, Driver Configuration:Half Bridge, Peak Output Current:2A, Supply Voltage Min:6V, Supply Voltage Max:60V, Driver Case Style:Wqfn, No. Of Pins:40Pins, Input Delay:-, Output Delay:-, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV8323SRTAT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.0600 / $6.0800 | Buy Now |
DISTI #
296-47095-1-ND
|
DigiKey | IC MTR DRV MULTPHAS 6-60V 40WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5493 In Stock |
|
$2.5469 / $5.0700 | Buy Now |
DISTI #
595-DRV8323SRTAT
|
Mouser Electronics | Gate Drivers 65-V max 3-phase smart gate driver with current shunt amplifiers 40-WQFN -40 to 125 RoHS: Compliant | 1481 |
|
$2.3100 / $4.0600 | Buy Now |
|
Ameya Holding Limited | 1633 |
|
RFQ | ||
DISTI #
3005759
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$4.9526 / $5.9446 | Buy Now |
DISTI #
3005759
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$4.1285 / $5.6218 | Buy Now |
DISTI #
3005759RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$4.1285 | Buy Now |
|
Win Source Electronics | IC MTR DRV MULTPHAS 6-60V 40WQFN / Multiphase Motor Driver Power MOSFET SPI 40-WQFN (6x6) | 37100 |
|
$2.6380 / $3.9570 | Buy Now |