DRV8434PRGER
Texas Instruments
Description: 48-V, 2.5-A bipolar stepper or dual brushed motor driver with integrated current sensing 24-VQFN -40 to 125

Overview of DRV8434PRGER by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
DRV8434PRGER Texas Instruments 48-V, 2.5-A bipolar stepper or dual brushed motor driver with integrated current sensing 24-VQFN -40 to 125

Price & Stock for DRV8434PRGER by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-DRV8434PRGERCT-ND
DigiKey 48-V, 2.5-A BIPOLAR STEPPER OR D Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1345
In Stock
  • 1 $4.5500
  • 10 $3.3320
  • 25 $3.0272
  • 100 $2.6917
  • 250 $2.5317
  • 500 $2.4352
  • 1,000 $2.3558
  • 3,000 $1.5474
  • 6,000 $1.5121
$1.5121 / $4.5500 Buy Now
DISTI # 595-DRV8434PRGER
Mouser Electronics Motor / Motion / Ignition Controllers & Drivers 48-V, 2.5-A bipolar stepper or dual brushed motor driver with integrated current sensing 24-VQFN -40 to 125 RoHS: Compliant 5672
  • 1 $2.9500
  • 10 $2.6500
  • 100 $2.1700
  • 250 $2.0600
  • 500 $1.9000
  • 3,000 $1.7300
$1.7300 / $2.9500 Buy Now

CAD Models for DRV8434PRGER by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DRV8434PRGER by Texas Instruments

DRV8434PRGER
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Reach Compliance Code
compliant
Date Of Intro
2020-11-26
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
BRUSH DC MOTOR CONTROLLER
JESD-30 Code
S-PQCC-N24
JESD-609 Code
e4
Length
4 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
4 A
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC24,.16SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1 mm
Supply Current-Max (Isup)
6.5 mA
Supply Voltage-Max (Vsup)
48 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
24 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
4 mm
Want to compare parts?
  1. DRV8434PRGER
    Texas Instruments
    48-V, 2.5-A bipolar stepper or dual brushed motor driver with integrated current sensing 24-VQFN -40 to 125
    VS

Alternate Parts for DRV8434PRGER

This table gives cross-reference parts and alternative options found for DRV8434PRGER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8434PRGER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DRV8434ERGER 48-V, 2.5-A bipolar stepper or dual brushed motor driver with integrated current sensing 24-VQFN -40 to 125 Texas Instruments DRV8434PRGER vs DRV8434ERGER
DRV8825PWPR 45-V, 2.5-A bipolar stepper motor driver with current regulation and 1/32 microstepping   28-HTSSOP -40 to 85 Texas Instruments DRV8434PRGER vs DRV8825PWPR
MP6515GF Brush DC Motor Controller, 2.8A, PDSO16, TSSOP-16 Monolithic Power Systems DRV8434PRGER vs MP6515GF
DRV8825PWP 45-V, 2.5-A bipolar stepper motor driver with current regulation and 1/32 microstepping   28-HTSSOP -40 to 85 Texas Instruments DRV8434PRGER vs DRV8825PWP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DRV8434PRGER by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DRV8434PRGER by Texas Instruments

Select Manufacturer
Which Manufacturer of DRV8434PRGER would you like to use for your alert(s)?
  • Please alert me when DRV8434PRGER inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DRV8434PRGER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DRV8434PRGER to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DRV8434PRGER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DRV8434PRGER.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DRV8434PRGER by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: