Part Details for DRV8701PRGET by Texas Instruments
Overview of DRV8701PRGET by Texas Instruments
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRV8701PRGET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ0222
|
Newark | Motor Driver, -40 To 125Deg C Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV8701PRGET Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.8700 / $3.4500 | Buy Now |
DISTI #
296-DRV8701PRGETCT-ND
|
DigiKey | IC MOTOR DRIVER 0V-5.5V 24VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
934 In Stock |
|
$1.2749 / $2.8900 | Buy Now |
DISTI #
595-DRV8701PRGET
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 47-V H-bridge smart gate driver 24-VQFN -40 to 125 RoHS: Compliant | 6508 |
|
$1.2700 / $2.8900 | Buy Now |
|
Ameya Holding Limited | IC MOTOR GATE DVR DC 24VQFN | 3000 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Chip1Cloud | Brushed DC Motor Full-Bridge Gate Driver / IC MOTOR GATE DVR DC 24VQFN | 50000 |
|
RFQ | |
DISTI #
C1S746204153503
|
Chip1Stop | Brushed DC Motor Full-Bridge Gate Driver RoHS: Compliant pbFree: Yes Container: Cut Tape | 250 |
|
$1.6100 / $3.3400 | Buy Now |
DISTI #
3385754
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.8307 / $3.3998 | Buy Now |
DISTI #
3385754RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$2.3215 | Buy Now |
DISTI #
3385754
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.3215 / $3.1999 | Buy Now |