-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60-V dual H-bridge smart gate driver 38-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43248-1-ND
|
DigiKey | IC MOTOR DRIVER 0V-5.3V 38HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4652 In Stock |
|
$2.0566 / $4.1000 | Buy Now |
DISTI #
595-DRV8704DCPR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Stepper Pre Driver RoHS: Compliant | 2566 |
|
$1.9700 / $4.1000 | Buy Now |
|
Ameya Holding Limited | IC MOTOR GATE DVR DC 24VQFN | 29041 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV8704DCPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8704DCPR
Texas Instruments
60-V dual H-bridge smart gate driver 38-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 22 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |