-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60V, 2.3A 4 channel low-side driver with PWM control and overcurrent protection 16-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRV8803PWPR by Texas Instruments is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 233 |
|
RFQ | ||
|
Bristol Electronics | 232 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
DRV8803PWPR
|
IBS Electronics | 60-V, 2.3-A, quad low-side motor driver with PWM control 16-HTSSOP -40 to 125 Min Qty: 9 Package Multiple: 1 | 9 |
|
$1.7290 | Buy Now |
|
NexGen Digital | 5 |
|
RFQ | ||
DISTI #
C1S746203394389
|
Chip1Stop | Unipolar Stepper Motor Driver 16-Pin HTSSOP EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1575 |
|
$1.1200 / $1.8200 | Buy Now |
|
CHIPMALL.COM LIMITED | HTSSOP-16-EP Relay / Coil Drivers ROHS | 2845 |
|
$0.4895 / $0.5740 | Buy Now |
|
LCSC | HTSSOP-16-EP Relay / Coil Drivers ROHS | 2879 |
|
$0.4056 / $0.7879 | Buy Now |
|
Win Source Electronics | IC MOTOR DRIVER PAR 16HTSSOP | 353195 |
|
$0.6090 / $0.7870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV8803PWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8803PWPR
Texas Instruments
60V, 2.3A 4 channel low-side driver with PWM control and overcurrent protection 16-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 2.1 mA | |
Supply Voltage-Max (Vsup) | 60 V | |
Supply Voltage-Min (Vsup) | 8.2 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |