-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
45-V, 2.5-A bipolar stepper motor driver with current regulation and 1/32 microstepping 28-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DRV8825PWPR | Texas Instruments | 2.5A Bipolar Stepper Motor Driver with On-Chip 1/32 Microstepping Indexer (Step/Dir Ctrl) 28-HTSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3934
|
Newark | Motor Driver, Stepper, Htssop-28, Motor Type:Stepper, No. Of Outputs:1Outputs, Output Current:2.5A, Output Voltage:24V, Driver Case Style:Htssop, No. Of Pins:28Pins, Supply Voltage Min:8.2V, Supply Voltage Max:45V, Operating Rohs Compliant: Yes |Texas Instruments DRV8825PWPR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1479 |
|
$2.8400 / $4.5200 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ | ||
DISTI #
DRV8825PWPR
|
TME | IC: driver, H-bridge, stepper motor controller, HTSSOP28, 2.5A Min Qty: 1 | 0 |
|
$2.6300 / $3.9400 | RFQ |
DISTI #
SMC-DRV8825PWPR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2309 Container: Tape & Reel | 39 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 500 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 30 |
|
RFQ | |
DISTI #
C1S746202891362
|
Chip1Stop | Stepper Motor Controller 28-Pin HTSSOP EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1826 |
|
$2.2400 / $4.1100 | Buy Now |
|
CHIPMALL.COM LIMITED | HTSSOP-28-EP Stepper Motor Driver ROHS | 5183 |
|
$0.6400 / $0.9822 | Buy Now |
|
LCSC | HTSSOP-28-EP Stepper Motor Driver ROHS | 3862 |
|
$0.6698 / $1.0279 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 3695 |
|
$1.2000 / $1.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV8825PWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8825PWPR
Texas Instruments
45-V, 2.5-A bipolar stepper motor driver with current regulation and 1/32 microstepping 28-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | HTSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 8 mA | |
Supply Voltage-Max (Vsup) | 45 V | |
Supply Voltage-Min (Vsup) | 8.2 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for DRV8825PWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8825PWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DRV8434ERGER | Texas Instruments | $1.9293 | 48-V, 2.5-A bipolar stepper or dual brushed motor driver with integrated current sensing 24-VQFN -40 to 125 | DRV8825PWPR vs DRV8434ERGER |