-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10.8-V, 2-A dual H-bridge motor driver with current regulation 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DRV8833PW-ND
|
DigiKey | IC MOTOR DRIVER PAR 16-TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1031 In Stock |
|
$1.6860 / $2.8400 | Buy Now |
DISTI #
595-DRV8833PW
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 10.8-V, 2-A dual H-bridge motor driver with current regulation 16-TSSOP -40 to 85 RoHS: Compliant | 1208 |
|
$1.1800 / $2.6900 | Buy Now |
DISTI #
DRV8833PW
|
TME | IC: driver, H-bridge, stepper motor controller, TSSOP16, 0÷1.5A Min Qty: 1 | 36 |
|
$2.4100 / $3.5000 | Buy Now |
|
Ameya Holding Limited | IC MOTOR DRIVER PAR 16-TSSOP | 22670 |
|
RFQ | |
|
Chip1Cloud | Dual H-Bridge Motor Driver | 195000 |
|
RFQ | |
|
Win Source Electronics | IC MOTOR DRIVER PAR 16-TSSOP | 25390 |
|
$12.2340 / $18.3510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV8833PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8833PW
Texas Instruments
10.8-V, 2-A dual H-bridge motor driver with current regulation 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 10.8 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for DRV8833PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8833PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV8833PWR | 10.8-V, 2-A dual H-bridge motor driver with current regulation 16-TSSOP -40 to 85 | Texas Instruments | DRV8833PW vs DRV8833PWR |