-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
11-V, 1.5-A, dual H-bridge or stepper motor driver with 1/32 microstep indexer 24-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-30428-5-ND
|
DigiKey | IC MOTOR DRIVER BIPOLAR 24HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
327 In Stock |
|
$2.1578 / $3.4400 | Buy Now |
DISTI #
595-DRV8834PWP
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 2.2A Low Vlt Stepper Motor RoHS: Compliant | 190 |
|
$1.6600 / $3.4400 | Buy Now |
|
Quest Components | 16 |
|
$6.1224 / $9.1836 | Buy Now | |
|
Quest Components | 108 |
|
$4.7194 / $7.6530 | Buy Now | |
|
Ameya Holding Limited | HTSSOP 24/I°/2.2A Low Voltage Stepper w/ 32-step Indexer or Dual Brushed DC | 31109 |
|
RFQ | |
|
Win Source Electronics | IC MOTOR DRIVER BIPOLAR 24HTSSOP | 89985 |
|
$2.5230 / $3.7840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV8834PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8834PWP
Texas Instruments
11-V, 1.5-A, dual H-bridge or stepper motor driver with 1/32 microstep indexer 24-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 10.8 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for DRV8834PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8834PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV8834PWPR | 11-V, 1.5-A, dual H-bridge or stepper motor driver with 1/32 microstep indexer 24-HTSSOP -40 to 85 | Texas Instruments | DRV8834PWP vs DRV8834PWPR |