-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
11-V, 1.5-A, dual H-bridge or stepper motor driver with 1/32 microstep indexer 24-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41246-1-ND
|
DigiKey | IC MOTOR DRIVER BIPOLAR 24HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3695 In Stock |
|
$1.4079 / $2.9100 | Buy Now |
DISTI #
595-DRV8834PWPR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 2.2A Low Vlt Stepper Motor RoHS: Compliant | 8626 |
|
$1.3200 / $2.1600 | Buy Now |
|
Quest Components | 4679 |
|
$1.3005 / $3.4680 | Buy Now | |
|
Ameya Holding Limited | IC MOTOR DRIVER PAR 24HTSSOP | 181045 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC MOTOR DRIVER BIPOLAR 24HTSSOP | 251 |
|
$1.5646 / $2.4536 | Buy Now |
|
Win Source Electronics | IC MOTOR DRIVER PAR 24HTSSOP | 14836 |
|
$2.1350 / $3.2020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV8834PWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8834PWPR
Texas Instruments
11-V, 1.5-A, dual H-bridge or stepper motor driver with 1/32 microstep indexer 24-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 10.8 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |