-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-V, 1.8-A H-bridge motor driver 8-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DRV8837DSGR | Texas Instruments | 1.8A Low Voltage Brushed DC Motor Driver (PWM Ctrl) 8-WSON -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2508
|
Newark | Motor Driver, Dc Brushed, 1.8A, Wson-8, Motor Type:Stepper And Dc Brush, No. Of Outputs:2Outputs, Output Current:1.8A, Output Voltage:-, Driver Case Style:Wson, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:7V, Rohs Compliant: Yes |Texas Instruments DRV8837DSGR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1032 |
|
$0.8380 / $1.0800 | Buy Now |
|
Bristol Electronics | 600 |
|
RFQ | ||
DISTI #
DRV8837DSGR
|
TME | IC: driver, H-bridge, brush motor controller, WSON8, 0÷1.5A, Ch: 1 Min Qty: 1 | 341 |
|
$0.5120 / $0.9730 | Buy Now |
|
Ameya Holding Limited | 1.8 - 7 V 1.8 A 0 - 11 Vload Inductive H-Bridge Driver - WSON-8 | 12000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 29130 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 2506 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | WSON-8-EP2x2 Brushed DC Motor Drivers ROHS | 22022 |
|
$0.0624 / $0.1074 | Buy Now |
|
LCSC | WSON-8-EP(2x2) Brushed DC Motor Drivers ROHS | 22652 |
|
$0.0650 / $0.1119 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 22480 |
|
$0.0900 / $0.1200 | Buy Now |
|
New Advantage Corporation | IC-8837 MOTOR DRIVER PER WSON8 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 14356 |
|
$0.8376 / $0.8974 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV8837DSGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8837DSGR
Texas Instruments
12-V, 1.8-A H-bridge motor driver 8-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for DRV8837DSGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8837DSGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DRV8837DSGT | Texas Instruments | $1.1925 | 12-V, 1.8-A H-bridge motor driver 8-WSON -40 to 85 | DRV8837DSGR vs DRV8837DSGT |
DRV8838DSGR | Texas Instruments | $0.8090 | 11-V, 1.8-A H-bridge motor driver with phase/enable control 8-WSON -40 to 85 | DRV8837DSGR vs DRV8838DSGR |
DRV8838DSGT | Texas Instruments | $0.5674 | 11-V, 1.8-A H-bridge motor driver with phase/enable control 8-WSON -40 to 85 | DRV8837DSGR vs DRV8838DSGT |