Part Details for DRV8850EVM by Texas Instruments
Overview of DRV8850EVM by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRV8850EVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43442-ND
|
DigiKey | EVAL MODULE FOR DRV8850 Min Qty: 1 Lead time: 18 Weeks Container: Box |
1 In Stock |
|
$34.8000 | Buy Now |
DISTI #
595-DRV8850EVM
|
Mouser Electronics | Power Management IC Development Tools DRV8850 EVAL MOD RoHS: Compliant | 2 |
|
$38.5600 / $38.5700 | Buy Now |
|
Ameya Holding Limited | EVAL MODULE FOR DRV8850 | 10 |
|
RFQ |
Part Details for DRV8850EVM
DRV8850EVM CAD Models
Resources and Additional Insights for DRV8850EVM
Reference Designs related to DRV8850EVM
-
TIDA-00817 16 通道主动电芯平衡参考设计
16 节 EV/HEV 高电流有源解决方案使用最新的汽车电池管理监控器和保护器 bq76PL455A-Q1。它将 bq76PL455A-Q1 的高度集成和高精度与双向直流-直流电池平衡器结合起来,从而为大容量电池组提供了高性能电池管理解决方案。这就使任意 16 节输入均可在高达 5A 的电流下根据所需充电或放电,而且还可将模块堆叠至 1300V。