Part Details for DRV8850RGYT by Texas Instruments
Overview of DRV8850RGYT by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for DRV8850RGYT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DRV8850RGYTCT-ND
|
DigiKey | IC MTR DRV UNIPOLAR 2-5.5V 24QFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2726 In Stock |
|
$0.7676 / $1.8100 | Buy Now |
DISTI #
595-DRV8850RGYT
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Lo VTG H-Bridge Mtr Dvr w/ LDO VTG Reg RoHS: Compliant | 455 |
|
$0.7670 / $1.8100 | Buy Now |
|
Ameya Holding Limited | IC MOTOR DRIVER PAR 24VQFN | 500 |
|
RFQ |
Part Details for DRV8850RGYT
DRV8850RGYT CAD Models
DRV8850RGYT Part Data Attributes:
|
DRV8850RGYT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8850RGYT
Texas Instruments
7-V, 8-A H-bridge motor driver with LDO and current feedback 24-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, LCC24/28,.14X.2,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 5.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24/28,.14X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.5 mm |
Alternate Parts for DRV8850RGYT
This table gives cross-reference parts and alternative options found for DRV8850RGYT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8850RGYT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV8850RGY | IC BRUSH DC MOTOR CONTROLLER, Motion Control Electronics | Texas Instruments | DRV8850RGYT vs DRV8850RGY |
DRV8850RGYR | 7-V, 8-A H-bridge motor driver with LDO and current feedback 24-VQFN -40 to 85 | Texas Instruments | DRV8850RGYT vs DRV8850RGYR |