-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
45-V, 2-A bipolar stepper motor driver with current regulation, 1/16 microstepping & smart tune 28-WQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DRV8880RHRR-ND
|
DigiKey | IC MTR DRV BIPOLAR 6.5-45V 28QFN Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1479 | Buy Now |
DISTI #
595-DRV8880RHRR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 2A Stepper Motor Driver RoHS: Compliant | 0 |
|
$2.1400 | Order Now |
|
Ameya Holding Limited | 13451 |
|
RFQ | ||
|
Chip1Cloud | IC MTR DRV BIPOLAR 6.5-45V 28QFN / Bipolar Motor Driver Power MOSFET Logic 28-WQFN (5.5x3.5) | 1130 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV8880RHRR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8880RHRR
Texas Instruments
45-V, 2-A bipolar stepper motor driver with current regulation, 1/16 microstepping & smart tune 28-WQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PQCC-N28 | |
JESD-609 Code | e4 | |
Length | 5.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 18 mA | |
Supply Voltage-Max (Vsup) | 45 V | |
Supply Voltage-Min (Vsup) | 6.5 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for DRV8880RHRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8880RHRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV8881PPWPR | 45-V, 2-A bipolar stepper or dual h-bridge motor driver with current regulation & smart tune 28-HTSSOP -40 to 125 | Texas Instruments | DRV8880RHRR vs DRV8881PPWPR |
DRV8881ERHRR | 45-V, 2-A bipolar stepper or dual h-bridge motor driver with current regulation & smart tune 28-WQFN -40 to 125 | Texas Instruments | DRV8880RHRR vs DRV8881ERHRR |
DRV8881EPWPR | 45-V, 2-A bipolar stepper or dual h-bridge motor driver with current regulation & smart tune 28-HTSSOP -40 to 125 | Texas Instruments | DRV8880RHRR vs DRV8881EPWPR |
DRV8881PPWP | 45-V, 2-A bipolar stepper or dual h-bridge motor driver with current regulation & smart tune 28-HTSSOP -40 to 125 | Texas Instruments | DRV8880RHRR vs DRV8881PPWP |
DRV8880PWP | 45-V, 2-A bipolar stepper motor driver with current regulation, 1/16 microstepping & smart tune 28-HTSSOP -40 to 125 | Texas Instruments | DRV8880RHRR vs DRV8880PWP |
DRV8885PWPR | 37-V, 1.5-A bipolar stepper motor driver with integrated current sensing & 1/16 microstepping 24-HTSSOP -40 to 125 | Texas Instruments | DRV8880RHRR vs DRV8885PWPR |
DRV8885PWP | 37-V, 1.5-A bipolar stepper motor driver with integrated current sensing & 1/16 microstepping 24-HTSSOP -40 to 125 | Texas Instruments | DRV8880RHRR vs DRV8885PWP |
DRV8881PRHRT | 45-V, 2-A bipolar stepper or dual h-bridge motor driver with current regulation & smart tune 28-WQFN -40 to 125 | Texas Instruments | DRV8880RHRR vs DRV8881PRHRT |