Part Details for DS-060K-S-LY by Miyama Electric Co Ltd
Overview of DS-060K-S-LY by Miyama Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSPM8060KITV1P1 | Renesas Electronics Corporation | ZSPM8060 Evaluation Kit for the ZSPM9060 DrMOS | |
10106126-40060K1LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 2HP+24S+2HP STB, Right Angle, Receptacle. | |
10106126-40060K2LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Receptacle, 2P 24S 2P |
Price & Stock for DS-060K-S-LY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS-060K-S-LY
|
TME | ROCKER, SPST, Pos: 2, ON-OFF, 3A/250VAC, black, LED, DS-060, -10÷55°C Min Qty: 1 | 316 |
|
$2.4000 / $3.5500 | Buy Now |