Part Details for DS-06P by Dongguan Hanbo Technology Co Ltd
Overview of DS-06P by Dongguan Hanbo Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS-06P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 6Bit SPST 24V Black 25mA 3ǧ�� Slide (Standard),����ʽ SMD,P=1.27mm DIP Switches ROHS | 2140 |
|
$0.4057 / $0.6743 | Buy Now |