Part Details for DS-808-4 by TE Connectivity
Overview of DS-808-4 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for DS-808-4
DS-808-4 CAD Models
DS-808-4 Part Data Attributes:
|
DS-808-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DS-808-4
TE Connectivity
20MHz - 2000MHz RF/MICROWAVE SPLITTER, 3dB INSERTION LOSS
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Input Power-Max (CW) | 36.99 dBm | |
Insertion Loss-Max | 3 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPLITTER | |
VSWR-Max | 2 |
Alternate Parts for DS-808-4
This table gives cross-reference parts and alternative options found for DS-808-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS-808-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS-808-4 | Splitter, 20MHz Min, 2000MHz Max, 3dB Insertion Loss-Max | MACOM | DS-808-4 vs DS-808-4 |