Part Details for DS01-254-L-10BE by CUI Devices
Overview of DS01-254-L-10BE by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DS01-254-L-10BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-DS01-254-L-10BE-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 2006 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8646 | Buy Now |
DISTI #
490-DS01-254-L-10BE
|
Mouser Electronics | DIP Switches / SIP Switches DIP Switch, SPST, 2.54 pitch, raised actuator, flat bottom, long pin, 10 position, Blue | 0 |
|
$0.6680 / $0.8100 | Order Now |
|
Future Electronics | SPST 10 Position 25mA 24VDC Through Hole Slide (Standard) Actuator Dip Switch RoHS: Compliant pbFree: Yes Min Qty: 2006 Package Multiple: 17 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.7140 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6640 / $1.3900 | Buy Now |
Part Details for DS01-254-L-10BE
DS01-254-L-10BE CAD Models
DS01-254-L-10BE Part Data Attributes
|
DS01-254-L-10BE
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
DS01-254-L-10BE
CUI Devices
10 Pole, Raised Actuator, Flat Bottom, Long Pin, DIP Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | CUI Devices | |
Actuator Color | WHITE | |
Actuator Length | 0.047 inch | |
Actuator Material | POLYBUTYLENE TEREPHTHALATE | |
Actuator Type | RAISED | |
Body Breadth | 9.9 mm | |
Body Color | BLACK | |
Body Height | 5.5 mm | |
Body Length or Diameter | 26.82 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 20 | |
Solderability | WAVE/HAND | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.15 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |