There are no models available for this part yet.
Overview of DS01C-254-S-12BE by CUI Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCTH012BE | Toshiba Electronic Devices & Storage Corporation | Over Temperature Detection IC / VDD=1.7~5.5V / IPTCO=1μA / IDD=1.8μA / Open-drain type / FLAG signal latch function | |
LT3012BEFE#TRPBF | Analog Devices | 250mA, 4V to 80V L Drop uP Lin | |
LT3012BEFE#PBF | Analog Devices | 250mA, 4V to 80V L Drop uP Lin |