-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6 Pole, Raised Actuator, Convex Bottom, Long Pin, DIP Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-DS02C-254-1L-06BE-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.025A 24V Min Qty: 1 Lead time: 15 Weeks Container: Tube |
123 In Stock |
|
$0.5658 / $1.0900 | Buy Now |
DISTI #
490-DS02C-254-1L06BE
|
Mouser Electronics | DIP Switches / SIP Switches DIP Switch, SPST, 2.54 pitch, Raised actuator, convex bottom, long pin, 6 position, Blue | 555 |
|
$0.5180 / $1.0500 | Buy Now |
DISTI #
V99:2348_24080567
|
Arrow Electronics | 6 Pole, Raised Actuator, Convex Bottom, Long Pin, DIP Switch Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1932 | Americas - 1018 |
|
$0.5571 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 812 Package Multiple: 28 | 0 |
|
$0.5540 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4950 / $0.6210 | Buy Now |
DISTI #
36560198
|
Verical | 6 Pole, Raised Actuator, Convex Bottom, Long Pin, DIP Switch Min Qty: 11 Package Multiple: 1 Date Code: 1932 | Americas - 1018 |
|
$0.5571 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS02C-254-1L-06BE
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
DS02C-254-1L-06BE
CUI Devices
6 Pole, Raised Actuator, Convex Bottom, Long Pin, DIP Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | CUI Devices | |
Actuator Angle | 20 deg | |
Actuator Color | WHITE | |
Actuator Length | 0.085 inch | |
Actuator Material | POLYBUTYLENE TEREPHTHALATE | |
Actuator Type | RAISED | |
Body Breadth | 10.8 mm | |
Body Color | BLACK | |
Body Height | 9.6 mm | |
Body Length or Diameter | 16.81 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 12 | |
Solderability | WAVE/HAND | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.144 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |