Part Details for DS02C-254-1L-07BE by CUI Devices
Overview of DS02C-254-1L-07BE by CUI Devices
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS02C-254-1L-07BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-DS02C-254-1L-07BE-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.025A 24V Min Qty: 1 Lead time: 15 Weeks Container: Tube |
84 In Stock |
|
$0.6095 / $1.1700 | Buy Now |
DISTI #
490-DS02C-254-1L07BE
|
Mouser Electronics | DIP Switches / SIP Switches DIP Switch, SPST, 2.54 pitch, Raised actuator, convex bottom, long pin, 7 position, Blue | 0 |
|
$0.5500 / $1.1500 | Order Now |
DISTI #
V99:2348_24080568
|
Arrow Electronics | 7 Pole, Raised Actuator, Convex Bottom, Long Pin, DIP Switch Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1932 | Americas - 167 |
|
$0.3684 / $0.5055 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 768 Package Multiple: 24 | 0 |
|
$0.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
33 Partner Stock |
|
$0.5440 / $0.7500 | Buy Now |
DISTI #
36560192
|
Verical | 7 Pole, Raised Actuator, Convex Bottom, Long Pin, DIP Switch Min Qty: 12 Package Multiple: 1 Date Code: 1932 | Americas - 167 |
|
$0.5055 | Buy Now |
|
Master Electronics | RoHS: Compliant |
33 Partner Stock |
|
$0.5440 / $0.7500 | Buy Now |
Part Details for DS02C-254-1L-07BE
DS02C-254-1L-07BE CAD Models
DS02C-254-1L-07BE Part Data Attributes:
|
DS02C-254-1L-07BE
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
DS02C-254-1L-07BE
CUI Devices
7 Pole, Raised Actuator, Convex Bottom, Long Pin, DIP Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | CUI Devices | |
Actuator Angle | 20 deg | |
Actuator Color | WHITE | |
Actuator Length | 0.085 inch | |
Actuator Material | POLYBUTYLENE TEREPHTHALATE | |
Actuator Type | RAISED | |
Body Breadth | 10.8 mm | |
Body Color | BLACK | |
Body Height | 9.6 mm | |
Body Length or Diameter | 19.35 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 14 | |
Solderability | WAVE/HAND | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.144 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |