Part Details for DS02C-254-2L-04BE by CUI Devices
Overview of DS02C-254-2L-04BE by CUI Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS02C-254-2L-04BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-DS02C-254-2L-04BE-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.025A 24V Min Qty: 1 Lead time: 8 Weeks Container: Tube |
477 In Stock |
|
$0.7039 / $0.9900 | Buy Now |
DISTI #
490-DS02C-254-2L04BE
|
Mouser Electronics | DIP Switches / SIP Switches 2 12 Positions, Through Hole, 2.54 mm Pitch, Piano Slide Actuator, DIP Switch | 0 |
|
$0.5390 / $0.8800 | Order Now |
DISTI #
V99:2348_24080573
|
Arrow Electronics | 4 Pole, Flat Actuator, Convex Bottom, Long Pin, DIP Switch Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1932 | Americas - 442 |
|
$0.2391 / $0.3280 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.4650 / $0.5400 | Buy Now | |
DISTI #
36560179
|
Verical | 4 Pole, Flat Actuator, Convex Bottom, Long Pin, DIP Switch Min Qty: 18 Package Multiple: 1 Date Code: 1932 | Americas - 442 |
|
$0.2391 | Buy Now |
Part Details for DS02C-254-2L-04BE
DS02C-254-2L-04BE CAD Models
DS02C-254-2L-04BE Part Data Attributes:
|
DS02C-254-2L-04BE
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
DS02C-254-2L-04BE
CUI Devices
4 Pole, Flat Actuator, Convex Bottom, Long Pin, DIP Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | CUI Devices | |
Switch Type | SLIDE DIP SWITCH |