-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 Pole, Raised Actuator, Flat Bottom, Long Pin, DIP Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-DS04-254-1L-08BK-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1450 In Stock |
|
$0.5454 / $1.0500 | Buy Now |
DISTI #
490-DS04-254-1L-08BK
|
Mouser Electronics | DIP Switches / SIP Switches DIP Switch, SPST, 2.54 pitch, Raised actuator, long pin, 8 position, Black | 585 |
|
$0.5270 / $1.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 966 Package Multiple: 21 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.5340 | Buy Now |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 8 Raised Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant |
504 In Stock |
|
$0.4854 / $0.9950 | Buy Now |
DISTI #
69276177
|
Verical | 8 Pole, Raised Actuator, Flat Bottom, Long Pin, DIP Switch RoHS: Compliant Min Qty: 63 Package Multiple: 21 Date Code: 2324 | Americas - 504 |
|
$0.7344 / $1.2935 | Buy Now |
DISTI #
DS042541L08BK
|
TME | Switch: DIP-SWITCH, Poles number: 8, OFF-ON, 0.025A/24VDC, Pos: 2 Min Qty: 966 | 0 |
|
$0.6700 | RFQ |
|
Master Electronics | Switch DIP OFF ON SPST 8 Raised Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant |
504 In Stock |
|
$0.4854 / $0.9950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS04-254-1L-08BK
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
DS04-254-1L-08BK
CUI Devices
8 Pole, Raised Actuator, Flat Bottom, Long Pin, DIP Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | CUI Devices | |
Switch Type | SLIDE DIP SWITCH |