-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 Pole, Flat Actuator, Flat Bottom, SMT Pin, DIP Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-DS04-254-2-08BK-SMT-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 15 Weeks Container: Tube |
480 In Stock |
|
$0.6122 / $1.1800 | Buy Now |
DISTI #
490-DS04254208BK-SMT
|
Mouser Electronics | DIP Switches / SIP Switches DIP Switch, SPST, 2.54 pitch, flat actuator, SMT, 8 position, Black | 379 |
|
$0.6000 / $1.1500 | Buy Now |
DISTI #
V99:2348_24080598
|
Arrow Electronics | 8 Pole, Flat Actuator, Flat Bottom, SMT Pin, DIP Switch RoHS: Compliant Min Qty: 134 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2212 | Americas - 560 |
|
$0.6030 / $0.7436 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 756 Package Multiple: 21 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.5990 | Buy Now |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 8 Flat Slide 0.025A 24VDC Gull Wing 2.54mm SMD Tube RoHS: Compliant |
777 In Stock |
|
$0.5360 / $0.6710 | Buy Now |
DISTI #
69913871
|
Verical | 8 Pole, Flat Actuator, Flat Bottom, SMT Pin, DIP Switch RoHS: Compliant Min Qty: 84 Package Multiple: 21 Date Code: 2326 | Americas - 777 |
|
$0.7402 / $0.8256 | Buy Now |
DISTI #
69094347
|
Verical | 8 Pole, Flat Actuator, Flat Bottom, SMT Pin, DIP Switch RoHS: Compliant Min Qty: 134 Package Multiple: 1 Date Code: 2212 | Americas - 560 |
|
$0.6030 / $0.7436 | Buy Now |
|
Master Electronics | Switch DIP OFF ON SPST 8 Flat Slide 0.025A 24VDC Gull Wing 2.54mm SMD Tube RoHS: Compliant |
777 In Stock |
|
$0.5360 / $0.6710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS04-254-2-08BK-SMT
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
DS04-254-2-08BK-SMT
CUI Devices
8 Pole, Flat Actuator, Flat Bottom, SMT Pin, DIP Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | CUI Devices | |
Actuator Angle | ||
Actuator Color | WHITE | |
Actuator Material | POLYBUTYLENE TEREPHTHALATE | |
Actuator Type | FLAT | |
Body Breadth | 6.2 mm | |
Body Color | BLACK | |
Body Height | 4.25 mm | |
Body Length or Diameter | 21.32 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Solderability | HAND/REFLOW | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |