Part Details for DS04-254-2-12BK-SMT-TR by CUI Devices
Overview of DS04-254-2-12BK-SMT-TR by CUI Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for DS04-254-2-12BK-SMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-DS04-254-2-12BK-SMT-TR-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 2400 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0398 | Buy Now |
DISTI #
490-DS04254212BK-STR
|
Mouser Electronics | DIP Switches / SIP Switches DIP Switch, SPST, 2.54 pitch, flat actuator, SMT, Tape and reel, 12 position, Black | 0 |
|
$0.9740 / $1.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 800 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$1.0100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8600 / $1.0810 | Buy Now |
DISTI #
DS04254212BKSMTTR
|
TME | Switch: DIP-SWITCH, Poles number: 12, OFF-ON, 0.025A/24VDC, Pos: 2 Min Qty: 2400 | 0 |
|
$1.2600 | RFQ |
Part Details for DS04-254-2-12BK-SMT-TR
DS04-254-2-12BK-SMT-TR CAD Models
DS04-254-2-12BK-SMT-TR Part Data Attributes
|
DS04-254-2-12BK-SMT-TR
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
DS04-254-2-12BK-SMT-TR
CUI Devices
12 Pole, Flat Actuator, Flat Bottom, SMT Pin, DIP Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | SLIDE DIP SWITCH |