There are no models available for this part yet.
Overview of DS04-61-3P-6044 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68604-422HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 22 Positions, 2.54 mm (0.100in) Pitch. | |
68604-420HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 20 Positions, 2.54 mm (0.100in) Pitch. | |
67016-044LF | Amphenol Communications Solutions | Quickie®, Wire To Board, Strain Relief, 44 Positions |
Price & Stock for DS04-61-3P-6044 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
571-DS04-61-3P-6044
|
Mouser Electronics | Circular MIL Spec Connector RECP ASSY RoHS: Not Compliant | 0 |
|
$1,480.3700 | Order Now |