Part Details for DS040C04L-RCB-B2E by ABB Group
Overview of DS040C04L-RCB-B2E by ABB Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP198ACBZ-11-R7 | Analog Devices | 6V, 1A Pwr SW w\\RCB 1ms | |
ADP198ACBZ-R7 | Analog Devices | 6V, 1A Pwr SW w\\RCB 30us | |
ADP198ACPZ-R7 | Analog Devices | 6V, 1A Pwr SW w\\RCB |
Price & Stock for DS040C04L-RCB-B2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003107472
|
Sager | Thomas & Betts | 0 |
|
Buy Now |