Part Details for DS1-25-0001 by Schurter Electronic Components
Overview of DS1-25-0001 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1-25-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J0330
|
Newark | Ds Storage Choke 1.4A 500Μh/Carton Box |Schurter DS1-25-0001 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1900 / $10.2400 | Buy Now |
DISTI #
486-3099-ND
|
DigiKey | CMC 1.4A 2LN TH Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
200 In Stock |
|
$5.9500 / $7.9100 | Buy Now |
DISTI #
DS1-25-0001
|
Avnet Americas | Choke, Common Mode, 500 uH, 1.4 A - Boxed Product (Development Kits) (Alt: DS1-25-0001) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 39 Weeks, 3 Days Container: Box | 0 |
|
$5.8072 / $6.8097 | Buy Now |
DISTI #
693-DS1-25-0001
|
Mouser Electronics | Power Inductors - Leaded DS Storage choke 1.4A RoHS: Compliant | 38 |
|
$5.9500 / $7.8900 | Buy Now |
|
Future Electronics | DS Series 0.5 mH 600 V 200 mOhm Through Hole Common Mode Choke RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$5.8100 | Buy Now |
|
Onlinecomponents.com | DS STORAGE CHOKE 1.4A 500µH RoHS: Compliant | 0 |
|
$6.1700 / $9.3700 | Buy Now |
DISTI #
DS1-25-0001
|
Avnet Abacus | Choke, Common Mode, 500 uH, 1.4 A (Alt: DS1-25-0001) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 39 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DS STORAGE CHOKE 1.4A 500µH RoHS: Compliant | 0 |
|
$6.1700 / $9.3700 | Buy Now |
Part Details for DS1-25-0001
DS1-25-0001 CAD Models
DS1-25-0001 Part Data Attributes:
|
DS1-25-0001
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DS1-25-0001
Schurter Electronic Components
General Purpose Inductor, 500uH, 15%, 1 Element, 9898, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | 9898 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 39 Weeks, 3 Days | |
Construction | Rectangular | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 500 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1 mm | |
Lead Length | 8 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15 mm | |
Package Length | 25 mm | |
Package Style | Radial | |
Package Width | 25 mm | |
Rated Current-Max | 1.4 A | |
Self Resonance Frequency | 1 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 15% |