There are no models available for this part yet.
Overview of DS1002-03-1*20131 by Ningbo connfly electronic CO LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-122 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2013-122ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2013-102MLD | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for DS1002-03-1*20131 by Ningbo connfly electronic CO LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ZL307-1X20
|
TME | Connector: pin strips, socket, female, PIN: 20, turned contacts Min Qty: 1 | 8195 |
|
$0.9000 / $2.0000 | Buy Now |