DS1004Z-002
Description: Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8,

Overview of DS1004Z-002 by Dallas Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DS1004Z-002 by Dallas Semiconductor

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   401
RFQ

CAD Models for DS1004Z-002 by Dallas Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS1004Z-002 by Dallas Semiconductor

DS1004Z-002
Dallas Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DALLAS SEMICONDUCTOR
Reach Compliance Code
unknown
Additional Feature
INPUT TO 1ST TAP DELAY = 5+-1.5NS; BOTH LEADING & TRAILING EDGE ACCURACY
Family
CMOS/TTL
JESD-30 Code
R-PDSO-G8
Load Capacitance (CL)
15 pF
Logic IC Type
SILICON DELAY LINE
Number of Functions
1
Number of Taps/Steps
5
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Programmable Delay Line
NO
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Position
DUAL
Total Delay-Nom (td)
13 ns
Want to compare parts?
  1. DS1004Z-002
    Dallas Semiconductor
    Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8,
    VS

Alternate Parts for DS1004Z-002

This table gives cross-reference parts and alternative options found for DS1004Z-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1004Z-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS1004Z-2+ Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, 0.150 INCH, MINI, SOIC-8 Maxim Integrated Products DS1004Z-002 vs DS1004Z-2+
DS1004Z-2T Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, 0.150 INCH, MINI, SOIC-8 Maxim Integrated Products DS1004Z-002 vs DS1004Z-2T
DS1004Z-2/T&R Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, 0.150 INCH, MINI, SOIC-8 Maxim Integrated Products DS1004Z-002 vs DS1004Z-2/T&R
DS1004Z-2/W Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, 0.150 INCH, MINI, SOIC-8 Maxim Integrated Products DS1004Z-002 vs DS1004Z-2/W
DS1004Z-2 Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, 0.150 INCH, MINI, SOIC-8 Maxim Integrated Products DS1004Z-002 vs DS1004Z-2
Part Number Description Manufacturer Compare
DS1004Z-2 Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, 0.150 INCH, MINI, SOIC-8 Maxim Integrated Products DS1004Z-002 vs DS1004Z-2
DS1004Z-2/T&R Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, 0.150 INCH, MINI, SOIC-8 Maxim Integrated Products DS1004Z-002 vs DS1004Z-2/T&R
DS1004Z-2T Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, 0.150 INCH, MINI, SOIC-8 Maxim Integrated Products DS1004Z-002 vs DS1004Z-2T
DS1004Z-2/W Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, 0.150 INCH, MINI, SOIC-8 Maxim Integrated Products DS1004Z-002 vs DS1004Z-2/W
DS1004Z-2+ Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, 0.150 INCH, MINI, SOIC-8 Maxim Integrated Products DS1004Z-002 vs DS1004Z-2+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1004Z-002 by Dallas Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1004Z-002 by Dallas Semiconductor

Select Manufacturer
Which Manufacturer of DS1004Z-002 would you like to use for your alert(s)?
  • Please alert me when DS1004Z-002 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1004Z-002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1004Z-002 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1004Z-002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1004Z-002.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1004Z-002 by Dallas Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: