There are no models available for this part yet.
Overview of DS1020-06-12BT1 by Ningbo connfly electronic CO LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CRD5AS-12B-T13#B00 | Renesas Electronics Corporation | Reverse Conducting Thyristor Medium Power Use | |
BCR5AS-12B-T13#B01 | Renesas Electronics Corporation | 600V - 5A - Triac Medium Power Use | |
BCR3AS-12B-T13#B01 | Renesas Electronics Corporation | 600V - 3A - Triac Low Power Use |
Price & Stock for DS1020-06-12BT1 by Ningbo connfly electronic CO LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DS1020-06-12BT1
|
TME | Connector: FFC/FPC, horizontal, PIN: 12, Non-ZIF, SMT, tinned, 20mΩ Min Qty: 1000 | 0 |
|
$0.1050 | RFQ |