Part Details for DS1040-12RN by Ningbo connfly electronic CO LTD
Overview of DS1040-12RN by Ningbo connfly electronic CO LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1040-12RN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 12 Bits Red Plugin DIP Switches ROHS | 3 |
|
$0.2152 / $0.2262 | Buy Now |
Part Details for DS1040-12RN
DS1040-12RN CAD Models
DS1040-12RN Part Data Attributes
|
DS1040-12RN
Ningbo connfly electronic CO LTD
Buy Now
Datasheet
|
Compare Parts:
DS1040-12RN
Ningbo connfly electronic CO LTD
Slide Dip Switch, 12 Switches, SPST, Latched, 0.1A, 24VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONNFLY ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Actuator Color | WHITE | |
Actuator Material | PLASTIC | |
Actuator Type | SLIDE | |
Body Breadth | 0.216 mm | |
Body Color | RED | |
Body Height | 0.39 mm | |
Body Length or Diameter | 30.48 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
Housing Material | PLASTIC | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 12 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 16 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |