Part Details for DS1042-03-14KKR25010 by Ningbo connfly electronic CO LTD
Overview of DS1042-03-14KKR25010 by Ningbo connfly electronic CO LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1042-03-14KKR25010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 6mm 7.3mm 6mm 250gf SMD Tactile Switches ROHS | 622 |
|
$0.0130 / $0.0187 | Buy Now |
Part Details for DS1042-03-14KKR25010
DS1042-03-14KKR25010 CAD Models
DS1042-03-14KKR25010 Part Data Attributes
|
DS1042-03-14KKR25010
Ningbo connfly electronic CO LTD
Buy Now
Datasheet
|
Compare Parts:
DS1042-03-14KKR25010
Ningbo connfly electronic CO LTD
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.45N, Solder Terminal, Surface Mount-straight,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONNFLY ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Actuator Color | BLACK | |
Body Breadth | 6 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 6 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 100000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.45 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TR | |
Solderability | HAND/WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
Alternate Parts for DS1042-03-14KKR25010
This table gives cross-reference parts and alternative options found for DS1042-03-14KKR25010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1042-03-14KKR25010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTS645SL13SMTR92LFS | KEYPAD SWITCH | C&K | DS1042-03-14KKR25010 vs PTS645SL13SMTR92LFS |
DTS-61N-S-V-B | Keypad Switch, SPST, Momentary, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | DS1042-03-14KKR25010 vs DTS-61N-S-V-B |
PTS641TP31SMTR2LFS | KEYPAD SWITCH | C&K | DS1042-03-14KKR25010 vs PTS641TP31SMTR2LFS |
PTS125SK12SMTR2LFS | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.94N, Solder Terminal, Surface Mount-straight | C&K | DS1042-03-14KKR25010 vs PTS125SK12SMTR2LFS |
PTS645SH952LFS | KEYPAD SWITCH | C&K | DS1042-03-14KKR25010 vs PTS645SH952LFS |
PTS641SK31SMTR2LFS | KEYPAD SWITCH | C&K | DS1042-03-14KKR25010 vs PTS641SK31SMTR2LFS |
PTS125SJM73SMTR2LFS | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.25N, Solder Terminal, Surface Mount-straight | C&K | DS1042-03-14KKR25010 vs PTS125SJM73SMTR2LFS |
PTS530GM055SMTRLFS | KEYPAD SWITCH | C&K | DS1042-03-14KKR25010 vs PTS530GM055SMTRLFS |
DTS-62N-Q-B | Keypad Switch, SPST, Momentary, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | DS1042-03-14KKR25010 vs DTS-62N-Q-B |
PTS636SM50JSMTRLFS | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.26N, Solder Terminal, Surface Mount-straight | C&K | DS1042-03-14KKR25010 vs PTS636SM50JSMTRLFS |