Part Details for DS1042-26YYRX25010 by Ningbo connfly electronic CO LTD
Overview of DS1042-26YYRX25010 by Ningbo connfly electronic CO LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1042-26YYRX25010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 12mm 13mm 12mm 250gf SMD Tactile Switches ROHS | 15 |
|
$0.0515 | Buy Now |
Part Details for DS1042-26YYRX25010
DS1042-26YYRX25010 CAD Models
DS1042-26YYRX25010 Part Data Attributes:
|
DS1042-26YYRX25010
Ningbo connfly electronic CO LTD
Buy Now
Datasheet
|
Compare Parts:
DS1042-26YYRX25010
Ningbo connfly electronic CO LTD
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.45N, Solder Terminal, Surface Mount-straight,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONNFLY ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Actuator Angle | 90 deg | |
Actuator Color | YELLOW | |
Actuator Type | KEYPAD | |
Body Breadth | 12 mm | |
Body Color | YELLOW | |
Body Height | 3.3 mm | |
Body Length or Diameter | 12 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 100000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.45 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR | |
Solderability | HAND/WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |