DS1045-3
Description: Silicon Delay Line, Programmable, 2-Func, 15-Tap, True Output, CMOS, PDIP16, DIP-16

Overview of DS1045-3 by Dallas Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for DS1045-3 by Dallas Semiconductor

Part # Manufacturer Description Stock Price Buy
Quest Components   80
  • 1 $35.3000
  • 32 $30.0050
  • 68 $28.2400
$28.2400 / $35.3000 Buy Now

CAD Models for DS1045-3 by Dallas Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS1045-3 by Dallas Semiconductor

DS1045-3
Dallas Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
DALLAS SEMICONDUCTOR
Package Description
DIP-16
Reach Compliance Code
unknown
Additional Feature
TWO INDEPENDENTLY PROGRAMMABLE OUTPUTS FROM A SINGLE INPUT
Family
CMOS/TTL
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e0
Load Capacitance (CL)
15 pF
Logic IC Type
SILICON DELAY LINE
Number of Functions
2
Number of Taps/Steps
15
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
35 mA
Programmable Delay Line
YES
Prop. Delay@Nom-Sup
53 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Total Delay-Nom (td)
54 ns
Want to compare parts?
  1. DS1045-3
    Dallas Semiconductor
    Silicon Delay Line, Programmable, 2-Func, 15-Tap, True Output, CMOS, PDIP16, DIP-16
    VS

Related Parts for DS1045-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1045-3 by Dallas Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1045-3 by Dallas Semiconductor

Select Manufacturer
Which Manufacturer of DS1045-3 would you like to use for your alert(s)?
  • Please alert me when DS1045-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1045-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1045-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1045-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1045-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1045-3 by Dallas Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: