Part Details for DS1057-01-50A282R-30.5 by Ningbo connfly electronic CO LTD
Overview of DS1057-01-50A282R-30.5 by Ningbo connfly electronic CO LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for DS1057-01-50A282R-30.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS1057-01-50A282R
|
TME | Wire: ribbon, 1mm, stranded, Cu, unshielded, PVC, grey, 30.5m Min Qty: 1 | 3 |
|
$46.7000 / $71.6000 | Buy Now |
Part Details for DS1057-01-50A282R-30.5
DS1057-01-50A282R-30.5 CAD Models
DS1057-01-50A282R-30.5 Part Data Attributes
|
DS1057-01-50A282R-30.5
Ningbo connfly electronic CO LTD
Buy Now
Datasheet
|
Compare Parts:
DS1057-01-50A282R-30.5
Ningbo connfly electronic CO LTD
Wire And Cable, 50 Conductor(s), 28AWG, 300V,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONNFLY ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Application | INTERNAL WIRING OF ELECTRONIC COMPUTER AND BUSINESS MACHINE | |
Approvals | UL | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 30.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 50 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Resistance | 0.237 Ω | |
Shielding | NO | |
Wire Gauge | 28 AWG |