Part Details for DS1057-03-1H18W4L8E1A by Ningbo connfly electronic CO LTD
Overview of DS1057-03-1H18W4L8E1A by Ningbo connfly electronic CO LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1057-03-1H18W4L8E1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | CABLE FLAT FLEXIBLE 18PIN 1.00mm 100mm WHITE RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1523 |
|
$0.2929 / $0.3139 | Buy Now |
Part Details for DS1057-03-1H18W4L8E1A
DS1057-03-1H18W4L8E1A CAD Models
DS1057-03-1H18W4L8E1A Part Data Attributes:
|
DS1057-03-1H18W4L8E1A
Ningbo connfly electronic CO LTD
Buy Now
Datasheet
|
Compare Parts:
DS1057-03-1H18W4L8E1A
Ningbo connfly electronic CO LTD
Wire And Cable, 18 Conductor(s), 60V, Flat Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONNFLY ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.1 mm | |
MIL Conformance | NO | |
Number of Conductors | 18 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 60 V | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |