DS1057-40A282R-30.5
Ningbo connfly electronic CO LTD
Description: Wire And Cable, 40 Conductor(s), 28AWG, 300V, Flat Cable,

Overview of DS1057-40A282R-30.5 by Ningbo connfly electronic CO LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for DS1057-40A282R-30.5 by Ningbo connfly electronic CO LTD

Part # Manufacturer Description Stock Price Buy
DISTI # DS1057-40A282R
TME Wire: ribbon, 1.27mm, stranded, Cu, unshielded, PVC, grey, 30.5m Min Qty: 1 33
  • 1 $59.8000
  • 5 $52.3000
  • 10 $44.8000
  • 25 $37.4000
$37.4000 / $59.8000 Buy Now

CAD Models for DS1057-40A282R-30.5 by Ningbo connfly electronic CO LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS1057-40A282R-30.5 by Ningbo connfly electronic CO LTD

DS1057-40A282R-30.5
Ningbo connfly electronic CO LTD
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CONNFLY ELECTRONIC CO LTD
Reach Compliance Code
unknown
Connector Support Type
WIRE AND CABLE
Construction
FLAT
DIN Conformance
NO
Diameter
3.23 mm
IEC Conformance
NO
Insulator Material
POLYVINYL CHLORIDE
MIL Conformance
NO
Number of Conductors
40
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Rated Voltage
300 V
Resistance
0.237 Ω
Shielding
NO
Wire Gauge
28 AWG
Wire and Cable Name
FLAT CABLE
Want to compare parts?
  1. DS1057-40A282R-30.5
    Ningbo connfly electronic CO LTD
    Wire And Cable, 40 Conductor(s), 28AWG, 300V, Flat Cable,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1057-40A282R-30.5 by Ningbo connfly electronic CO LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1057-40A282R-30.5 by Ningbo connfly electronic CO LTD

Select Manufacturer
Which Manufacturer of DS1057-40A282R-30.5 would you like to use for your alert(s)?
  • Please alert me when DS1057-40A282R-30.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1057-40A282R-30.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1057-40A282R-30.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1057-40A282R-30.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1057-40A282R-30.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1057-40A282R-30.5 by Ningbo connfly electronic CO LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: