There are no models available for this part yet.
Overview of DS1075M-80 by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DS1075M-80 by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 202 |
|
$19.0464 / $23.8080 | Buy Now | |||
Rochester Electronics | DS1075 Econoscillator/Divider ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4256 |
|
$14.8700 / $17.5000 | Buy Now |
CAD Models for DS1075M-80 by Maxim Integrated Products
Part Data Attributes for DS1075M-80 by Maxim Integrated Products
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
DIP
|
Package Description
|
0.300 INCH, DIP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e0
|
Length
|
9.375 mm
|
Moisture Sensitivity Level
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Clock Frequency-Max
|
80 MHz
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Primary Clock/Crystal Frequency-Nom
|
50 MHz
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.572 mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
uPs/uCs/Peripheral ICs Type
|
CLOCK GENERATOR, OTHER
|
Alternate Parts for DS1075M-80
This table gives cross-reference parts and alternative options found for DS1075M-80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1075M-80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1075Z-100+T&R | Clock Generator, 100MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | DS1075M-80 vs DS1075Z-100+T&R |
DS1075Z-66IND | OTHER CLOCK GENERATOR, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | DS1075M-80 vs DS1075Z-66IND |
DS1075Z-60IND | OTHER CLOCK GENERATOR, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | DS1075M-80 vs DS1075Z-60IND |
DS1075M-80IND | Clock Generator, 80MHz, CMOS, PDIP8, 0.300 INCH, DIP-8 | Maxim Integrated Products | DS1075M-80 vs DS1075M-80IND |
DS1075M-66 | Clock Generator, 66.667MHz, CMOS, PDIP8, 0.300 INCH, DIP-8 | Maxim Integrated Products | DS1075M-80 vs DS1075M-66 |