Datasheets
DS1085Z-10+ by:

Clock Generator, 133MHz, CMOS, PDSO8, 0.150 INCH, SOP-8

Part Details for DS1085Z-10+ by Maxim Integrated Products

Overview of DS1085Z-10+ by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for DS1085Z-10+

Part # Distributor Description Stock Price Buy
DISTI # 73Y1021
Newark Freq Synthesizer, 97.1Mhz, Nsoic-8, Synthesizer Type:Frequency, Frequency:97.1Mhz, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Digital Ic Case:Nsoic, No. Of Pins:8Pins, Operating Temperature Min:0°C, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1085Z-10+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

Part Details for DS1085Z-10+

DS1085Z-10+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DS1085Z-10+ Part Data Attributes

DS1085Z-10+ Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
DS1085Z-10+ Maxim Integrated Products Clock Generator, 133MHz, CMOS, PDSO8, 0.150 INCH, SOP-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC
Package Description 0.150 INCH, SOP-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Clock Frequency-Max 133 MHz
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Primary Clock/Crystal Frequency-Nom 133 MHz
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER

DS1085Z-10+ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1085Z-10+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1085Z-10+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of DS1085Z-10+ would you like to use for your alert(s)?
  • Please alert me when DS1085Z-10+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1085Z-10+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1085Z-10+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1085Z-10+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1085Z-10+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1085Z-10+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: