Part Details for DS1085Z-50+ by Maxim Integrated Products
Overview of DS1085Z-50+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DS1085Z-50+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS1085Z-50+-ND
|
DigiKey | IC FREQ SYNTH 8SOIC Min Qty: 1 Lead time: 32 Weeks Container: Bulk MARKETPLACE PRODUCT |
5520 In Stock |
|
$8.4000 | Buy Now |
DISTI #
DS1085Z-50+-ND
|
DigiKey | IC FREQ SYNTH 8SOIC Min Qty: 1 Lead time: 32 Weeks Container: Tube |
9 In Stock |
|
$7.8180 / $12.3400 | Buy Now |
|
Rochester Electronics | DS1085 - 3.3V EconOscillator Frequency Synthesizer RoHS: Compliant Status: Active Min Qty: 1 | 5520 |
|
$7.2100 / $8.4900 | Buy Now |
Part Details for DS1085Z-50+
DS1085Z-50+ CAD Models
DS1085Z-50+ Part Data Attributes
|
DS1085Z-50+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1085Z-50+
Maxim Integrated Products
Clock Generator, 133MHz, CMOS, PDSO8, 0.150 INCH, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 133 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for DS1085Z-50+
This table gives cross-reference parts and alternative options found for DS1085Z-50+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1085Z-50+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1085Z-50+ | EconOscillator Frequency Synthesizer, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | DS1085Z-50+ vs DS1085Z-50+ |