Part Details for DS1086HU-C02+ by Maxim Integrated Products
Overview of DS1086HU-C02+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1086HU-C02+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DS1086 - Spread-Spectrum EconOscillator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 700 |
|
$1.0300 / $1.2100 | Buy Now |
Part Details for DS1086HU-C02+
DS1086HU-C02+ CAD Models
DS1086HU-C02+ Part Data Attributes
|
DS1086HU-C02+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1086HU-C02+
Maxim Integrated Products
Clock Generator, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |