Part Details for DS1086LU-527+ by Maxim Integrated Products
Overview of DS1086LU-527+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1086LU-527+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS1086LU-527+-ND
|
DigiKey | IC SS CLOCK GENERATOR 8UMAX Min Qty: 200 Lead time: 32 Weeks Container: Tube, Tube | Temporarily Out of Stock |
|
$1.9577 / $2.1509 | Buy Now |
|
Rochester Electronics | DS1086 - Spread-Spectrum EconOscillator RoHS: Compliant Status: Active Min Qty: 1 | 1450 |
|
$1.6400 / $1.9300 | Buy Now |
Part Details for DS1086LU-527+
DS1086LU-527+ CAD Models
DS1086LU-527+ Part Data Attributes
|
DS1086LU-527+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1086LU-527+
Maxim Integrated Products
Analog Circuit, 1 Func, PDSO8, 0.118 INCH, ROHS COMPLIANT, USOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 0.118 INCH, ROHS COMPLIANT, USOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |