Part Details for DS1086LU-527+T by Maxim Integrated Products
Overview of DS1086LU-527+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1086LU-527+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1024
|
Newark | Clock Generator, 66.6Mhz, Usop-8, Clock Ic Type:Clock Generator, Frequency:66.6Mhz, No. Of Outputs:1Outputs, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Clock Ic Case Style:µsop, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1086LU-527+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
DS1086LU-527+T-ND
|
DigiKey | IC SS CLOCK GENERATOR 8UMAX Min Qty: 3000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8396 | Buy Now |
Part Details for DS1086LU-527+T
DS1086LU-527+T CAD Models
DS1086LU-527+T Part Data Attributes
|
DS1086LU-527+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1086LU-527+T
Maxim Integrated Products
Analog Circuit, 1 Func, PDSO8, 0.118 INCH, ROHS COMPLIANT, USOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |